
AM0186R-11 | |
|---|---|
DigiKey Part Number | 2544-AM0186R-11-ND |
Manufacturer | |
Manufacturer Product Number | AM0186R-11 |
Description | GRAPHIC DISPLAY FSTN BLUE 2" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Blue FSTN - Film Super-Twisted Nematic Parallel, SPI 2" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 2" (50.80mm) | |
Viewing Area | 50.00mm W x 23.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | - | |
Interface | Parallel, SPI | |
Controller Type | ST7687A | |
Graphics Color | Blue | |
Background Color | Gray | |
Dot Size | 0.15mm W x 0.15mm H | |
Dot Pitch | 0.17mm W x 0.17mm H |

