



AGU80160A00-0.96INSM | |
|---|---|
DigiKey Part Number | 5491-AGU80160A00-0.96INSM-ND |
Manufacturer | |
Manufacturer Product Number | AGU80160A00-0.96INSM |
Description | NON-TOUCH GRAPHIC LCD DISPLAY MO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color UART 0.96" (24.38mm) 160 x 80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 0.96" (24.38mm) | |
Viewing Area | 11.40mm W x 22.30mm H | |
Backlight | LED - White | |
Dot Pixels | 160 x 80 | |
Interface | UART | |
Controller Type | NP9158, ST7735S, STM32G030, W25Q32 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,94000 € | 12,94 € |
| 10 | 10,23100 € | 102,31 € |
| 25 | 9,55480 € | 238,87 € |
| 100 | 8,81100 € | 881,10 € |
| 250 | 8,45636 € | 2.114,09 € |
| 500 | 8,24262 € | 4.121,31 € |
| 1.000 | 8,06679 € | 8.066,79 € |
| Unit Price without VAT: | 12,94000 € |
|---|---|
| Unit Price with VAT: | 15,39860 € |

