



AGU128160A00-1.77N12NSN | |
|---|---|
DigiKey Part Number | 5491-AGU128160A00-1.77N12NSN-ND |
Manufacturer | |
Manufacturer Product Number | AGU128160A00-1.77N12NSN |
Description | NON-TOUCH GRAPHIC LCD DISPLAY MO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color UART 1.8" (44.96mm) 160 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.8" (44.96mm) | |
Viewing Area | 28.43mm W x 35.44mm H | |
Backlight | LED - White | |
Dot Pixels | 160 x 128 | |
Interface | UART | |
Controller Type | GC9107, NP9158, STM32G030, W25Q32 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 € | 16,06 € |
| 10 | 12,79100 € | 127,91 € |
| 25 | 11,97400 € | 299,35 € |
| 100 | 11,07500 € | 1.107,50 € |
| 250 | 10,64648 € | 2.661,62 € |
| 500 | 10,38830 € | 5.194,15 € |
| Unit Price without VAT: | 16,06000 € |
|---|---|
| Unit Price with VAT: | 19,11140 € |

