
AFY800480B1-7.0N12NTM-R | |
|---|---|
DigiKey Part Number | 2544-AFY800480B1-7.0N12NTM-R-ND |
Manufacturer | |
Manufacturer Product Number | AFY800480B1-7.0N12NTM-R |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Category | Viewing Area 153.84mm W x 85.63mm H |
Manufacturer Orient Display | Backlight LED - White |
Packaging Box | Dot Pixels 800 x 480 |
Part Status Active | Interface RGB |
Display Type TFT - Color | Controller Type EK9716B+EK73002AB2 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Background Color Red/Green/Blue |
Diagonal Screen Size 7" (177.80mm) |

