
AFY800480A0-5.0INTH-R-HDMI | |
|---|---|
DigiKey Part Number | 2544-AFY800480A0-5.0INTH-R-HDMI-ND |
Manufacturer | |
Manufacturer Product Number | AFY800480A0-5.0INTH-R-HDMI |
Description | GRAPHIC DISPLAY TFT BLACK 5" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Black TFT - Color HDMI, USB 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 5" (127.00mm) |
Manufacturer Orient Display | Viewing Area 110.80mm W x 67.60mm H |
Series | Backlight LED - White |
Packaging Bag | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface HDMI, USB |
Display Type TFT - Color | Controller Type RTD2660H |
Display Mode Transmissive | Graphics Color Black |
Touchscreen Resistive |

