AFY320240A0-3.5INTH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFY320240A0-3.5INTH

DigiKey Part Number
5491-AFY320240A0-3.5INTH-ND
Manufacturer
Manufacturer Product Number
AFY320240A0-3.5INTH
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 24-Bit (RGB), SPI 3.5" (88.90mm) 320 x 240
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
70.08mm W x 52.56mm H
Backlight
LED
Dot Pixels
320 x 240
Interface
24-Bit (RGB), SPI
Controller Type
ST7272A
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.22mm W x 0.22mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,02000 €30,02 €
1024,40600 €244,06 €
10021,16140 €2.116,14 €
Manufacturers Standard Package
Unit Price without VAT:30,02000 €
Unit Price with VAT:35,72380 €