
AFY240320A2-2.4INTH-R | |
|---|---|
DigiKey Part Number | 5491-AFY240320A2-2.4INTH-R-ND |
Manufacturer | |
Manufacturer Product Number | AFY240320A2-2.4INTH-R |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, RGB, SPI 2.4" (60.96mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Category | Viewing Area 38.72mm W x 50.96mm H |
Manufacturer Orient Display | Backlight LED - White |
Packaging Bulk | Dot Pixels 320 x 240 (QVGA) |
Part Status Active | Interface MCU, RGB, SPI |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ST7789Vi |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Background Color Black |
Diagonal Screen Size 2.4" (60.96mm) | Dot Pitch 0.15mm W x 10.80mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,02000 € | 22,02 € |
| 10 | 17,62500 € | 176,25 € |
| 100 | 15,08200 € | 1.508,20 € |
| 500 | 13,98030 € | 6.990,15 € |
| Unit Price without VAT: | 22,02000 € |
|---|---|
| Unit Price with VAT: | 26,20380 € |

