
AFY240320A1-2.8INTH | |
|---|---|
DigiKey Part Number | 5491-AFY240320A1-2.8INTH-ND |
Manufacturer | |
Manufacturer Product Number | AFY240320A1-2.8INTH |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, RGB, SPI 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 43.20mm W x 57.60mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | MCU, RGB, SPI | |
Controller Type | ST7789V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Red/Green/Blue | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,88000 € | 22,88 € |
| 10 | 18,37200 € | 183,72 € |
| 100 | 15,76470 € | 1.576,47 € |
| 500 | 14,63528 € | 7.317,64 € |
| Unit Price without VAT: | 22,88000 € |
|---|---|
| Unit Price with VAT: | 27,22720 € |


