
AFY1280800A1-10.1INTH-R | |
|---|---|
DigiKey Part Number | 5491-AFY1280800A1-10.1INTH-R-ND |
Manufacturer | |
Manufacturer Product Number | AFY1280800A1-10.1INTH-R |
Description | GRAPHIC DISPLAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 10.1" (256.54mm) 1280 x 800 (WXGA1) |
Datasheet | Datasheet |
Category | Viewing Area 218.96mm W x 139.10mm H |
Manufacturer Orient Display | Backlight LED - White |
Packaging Box | Dot Pixels 1280 x 800 (WXGA1) |
Part Status Active | Interface LVDS |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type EK79202B |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Dot Pitch 0.17mm W x 0.17mm H |
Diagonal Screen Size 10.1" (256.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,23000 € | 129,23 € |
| 10 | 111,38700 € | 1.113,87 € |
| Unit Price without VAT: | 129,23000 € |
|---|---|
| Unit Price with VAT: | 153,78370 € |

