
AFR240320A0-2.4INTM-I | |
|---|---|
DigiKey Part Number | 2544-AFR240320A0-2.4INTM-I-ND |
Manufacturer | |
Manufacturer Product Number | AFR240320A0-2.4INTM-I |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 38.12mm W x 50.56mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | MIPI | |
Controller Type | JD9852 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |



