
AFR240320A0-2.2INTM | |
|---|---|
DigiKey Part Number | 5491-AFR240320A0-2.2INTM-ND |
Manufacturer | |
Manufacturer Product Number | AFR240320A0-2.2INTM |
Description | GRAPHIC DISPLAY TFT RGB 2.2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU 2.2" (55.88mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.2" (55.88mm) | |
Viewing Area | 36.24mm W x 47.94mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | MCU | |
Controller Type | ER61516 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,77000 € | 13,77 € |
| 10 | 10,91600 € | 109,16 € |
| 100 | 9,75710 € | 975,71 € |
| Unit Price without VAT: | 13,77000 € |
|---|---|
| Unit Price with VAT: | 16,38630 € |

