
AFR240320A0-1.77INTM | |
|---|---|
DigiKey Part Number | 5491-AFR240320A0-1.77INTM-ND |
Manufacturer | |
Manufacturer Product Number | AFR240320A0-1.77INTM |
Description | GRAPHIC DISPLAY TFT RGB 1.77" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, RGB, SPI 1.77" (44.96mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.77" (44.96mm) | |
Viewing Area | 29.64mm W x 38.32mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | MCU, RGB, SPI | |
Controller Type | ST7789V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,84000 € | 14,84 € |
| 10 | 11,65900 € | 116,59 € |
| 100 | 9,81420 € | 981,42 € |
| 500 | 9,01358 € | 4.506,79 € |
| Unit Price without VAT: | 14,84000 € |
|---|---|
| Unit Price with VAT: | 17,65960 € |



