
AFL128128A0-1.44N12NTM-ANO | |
|---|---|
DigiKey Part Number | 5491-AFL128128A0-1.44N12NTM-ANO-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AFL128128A0-1.44N12NTM-ANO |
Description | GRAPHIC DISPLAY TFT RGB 1.44" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 1.44" (36.58mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.44" (36.58mm) | |
Viewing Area | 27.10mm W x 28.10mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 128 | |
Interface | SPI | |
Controller Type | ST7735S | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,61000 € | 13,61 € |
| 10 | 10,67400 € | 106,74 € |
| 100 | 8,96560 € | 896,56 € |
| 500 | 8,22402 € | 4.112,01 € |
| 1.000 | 7,98364 € | 7.983,64 € |
| Unit Price without VAT: | 13,61000 € |
|---|---|
| Unit Price with VAT: | 16,19590 € |



