
AFK480800A0-4.3INTM | |
|---|---|
DigiKey Part Number | 2544-AFK480800A0-4.3INTM-ND |
Manufacturer | |
Manufacturer Product Number | AFK480800A0-4.3INTM |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 24-Bit (RGB), SPI 4.3" (109.22mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 56.16mm W x 93.60mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | Parallel, 24-Bit (RGB), SPI | |
Controller Type | ILI9806E | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.12mm W x 0.12mm H |

