
AFK320480A0-3.5INTM | |
|---|---|
DigiKey Part Number | 2544-AFK320480A0-3.5INTM-ND |
Manufacturer | |
Manufacturer Product Number | AFK320480A0-3.5INTM |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 18-Bit (RGB), SPI 3.5" (88.90mm) 480 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 48.96mm W x 73.44mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 320 | |
Interface | Parallel, 18-Bit (RGB), SPI | |
Controller Type | HX8357D | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H |

