Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 8" (203.20mm) 1280 x 800 (WXGA1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFC8001280A0-8.0INTM-I

DigiKey Part Number
2544-AFC8001280A0-8.0INTM-I-ND
Manufacturer
Manufacturer Product Number
AFC8001280A0-8.0INTM-I
Description
GRAPHIC DISPLAY TFT RGB 8"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 8" (203.20mm) 1280 x 800 (WXGA1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
8" (203.20mm)
Viewing Area
174.70mm W x 110.00mm H
Backlight
LED - White
Dot Pixels
1280 x 800 (WXGA1)
Interface
MIPI
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.13mm W x 0.04mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Orient Display USA Corp
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.