
AFC12001920A0-10.1INTM-I | |
|---|---|
DigiKey Part Number | 2544-AFC12001920A0-10.1INTM-I-ND |
Manufacturer | |
Manufacturer Product Number | AFC12001920A0-10.1INTM-I |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 10.1" (256.54mm) 1920 x 1200 (WUXGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 225.35mm W x 140.40mm H | |
Backlight | LED - White | |
Dot Pixels | 1920 x 1200 (WUXGA) | |
Interface | MIPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.11mm W x 0.04mm H |

