
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTOI | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Wavelength | 750nm | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,84200 € | 34,21 € |
| 10 | 6,48900 € | 64,89 € |
| 100 | 5,22380 € | 522,38 € |
| Unit Price without VAT: | 6,84200 € |
|---|---|
| Unit Price with VAT: | 8,14198 € |

