
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - Test | 100mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 880nm | |
Size / Dimension | 5.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7,09600 € | 35,48 € |
| 10 | 5,48200 € | 54,82 € |
| 100 | 4,52150 € | 452,15 € |
| 250 | 4,42796 € | 1.106,99 € |
| Unit Price without VAT: | 7,09600 € |
|---|---|
| Unit Price with VAT: | 8,44424 € |




