
OPS-T7011SPG-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T7011SPG-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T7011SPG-STT(R)-1.5-GW |
Description | DISP 7SEG 0.70" TRP GREEN 11-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 7-Segment 3 Character Common Cathode 3V 20mA 0.945" H x 1.760" W x 0.091" D (24.00mm x 44.70mm x 2.30mm) 11-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Pure Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 400mcd |
Number of Characters 3 | Wavelength - Peak 525nm |
Size / Dimension 0.945" H x 1.760" W x 0.091" D (24.00mm x 44.70mm x 2.30mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.70" (17.78mm) | Package / Case 11-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 9,04677 € | 2.714,03 € |
| 600 | 9,02105 € | 5.412,63 € |
| 900 | 8,61840 € | 7.756,56 € |
| 1.200 | 8,59270 € | 10.311,24 € |
| 1.500 | 8,21575 € | 12.323,62 € |
| 1.800 | 8,19005 € | 14.742,09 € |
| 2.100 | 7,82167 € | 16.425,51 € |
| 2.400 | 7,79597 € | 18.710,33 € |
| 2.700 | 7,78740 € | 21.025,98 € |
| Unit Price without VAT: | 9,04677 € |
|---|---|
| Unit Price with VAT: | 10,76566 € |

