
OPS-T7011SB-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T7011SB-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T7011SB-STT(R)-1.5-GW |
Description | DISP 7SEG 0.70" TRP BLUE 11-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 3 Character Common Cathode 3V 20mA 0.945" H x 1.760" W x 0.091" D (24.00mm x 44.70mm x 2.30mm) 11-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.945" H x 1.760" W x 0.091" D (24.00mm x 44.70mm x 2.30mm) | |
Digit/Alpha Size | 0.70" (17.78mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 50mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 11-SMD |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 9,08793 € | 2.726,38 € |
| 600 | 9,06212 € | 5.437,27 € |
| 900 | 8,65763 € | 7.791,87 € |
| 1.200 | 8,63182 € | 10.358,18 € |
| 1.500 | 8,25315 € | 12.379,73 € |
| 1.800 | 8,22733 € | 14.809,19 € |
| 2.100 | 7,85728 € | 16.500,29 € |
| 2.400 | 7,83146 € | 18.795,50 € |
| 2.700 | 7,82286 € | 21.121,72 € |
| Unit Price without VAT: | 9,08793 € |
|---|---|
| Unit Price with VAT: | 10,81464 € |

