
OPS-T7010W-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T7010W-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T7010W-STT(R)-1.5-GW |
Description | DISP 7SEG 0.70" TRP WHITE 11-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 3 Character Common Anode 2.9V 5mA 0.945" H x 1.760" W x 0.091" D (24.00mm x 44.70mm x 2.30mm) 11-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.945" H x 1.760" W x 0.091" D (24.00mm x 44.70mm x 2.30mm) | |
Digit/Alpha Size | 0.70" (17.78mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Millicandela Rating | 170mcd | |
Power Dissipation (Max) | 33mW | |
Package / Case | 11-SMD |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 11,80743 € | 3.542,23 € |
| 600 | 11,78162 € | 7.068,97 € |
| 900 | 11,24804 € | 10.123,24 € |
| 1.200 | 11,22223 € | 13.466,68 € |
| 1.500 | 10,71447 € | 16.071,70 € |
| 1.800 | 10,68865 € | 19.239,57 € |
| 2.100 | 10,19811 € | 21.416,03 € |
| 2.400 | 10,18090 € | 24.434,16 € |
| 2.700 | 10,17229 € | 27.465,18 € |
| Unit Price without VAT: | 11,80743 € |
|---|---|
| Unit Price with VAT: | 14,05084 € |

