
OPS-T7010SE-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-T7010SE-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T7010SE-STT(R)-1.5-BW |
Description | DISP 7SEG 0.70" TRP ORG-RD 11SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 3 Character Common Anode 2.1V 20mA 0.945" H x 1.760" W x 0.091" D (24.00mm x 44.70mm x 2.30mm) 11-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Orange-Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 50mcd |
Number of Characters 3 | Wavelength - Peak 632nm |
Size / Dimension 0.945" H x 1.760" W x 0.091" D (24.00mm x 44.70mm x 2.30mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.70" (17.78mm) | Package / Case 11-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,60750 € | 2.282,25 € |
| 600 | 7,58180 € | 4.549,08 € |
| 900 | 7,24768 € | 6.522,91 € |
| 1.200 | 7,22198 € | 8.666,38 € |
| 1.500 | 6,90500 € | 10.357,50 € |
| 1.800 | 6,87930 € | 12.382,74 € |
| 2.100 | 6,57089 € | 13.798,87 € |
| 2.400 | 6,54519 € | 15.708,46 € |
| 2.700 | 6,53662 € | 17.648,87 € |
| Unit Price without VAT: | 7,60750 € |
|---|---|
| Unit Price with VAT: | 9,05293 € |

