
OPS-T7010LR-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-T7010LR-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T7010LR-STT(R)-1.5-BW |
Description | DISP 7SEG 0.70" TRP RED 11-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2.1V 20mA 0.945" H x 1.760" W x 0.091" D (24.00mm x 44.70mm x 2.30mm) 11-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.945" H x 1.760" W x 0.091" D (24.00mm x 44.70mm x 2.30mm) | |
Digit/Alpha Size | 0.70" (17.78mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 5mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 11-SMD |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,64213 € | 2.292,64 € |
| 600 | 7,61632 € | 4.569,79 € |
| 900 | 7,28068 € | 6.552,61 € |
| 1.200 | 7,25486 € | 8.705,83 € |
| 1.500 | 6,93643 € | 10.404,64 € |
| 1.800 | 6,91062 € | 12.439,12 € |
| 2.100 | 6,60080 € | 13.861,68 € |
| 2.400 | 6,57498 € | 15.779,95 € |
| 2.700 | 6,56638 € | 17.729,23 € |
| Unit Price without VAT: | 7,64213 € |
|---|---|
| Unit Price with VAT: | 9,09413 € |

