
OPS-T56B1SY-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T56B1SY-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T56B1SY-STT(R)-1.5-GW |
Description | 0.56 Triple Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 3 Character Common Cathode 2.1V 20mA 0.787" H x 1.492" W x 0.083" D (20.00mm x 37.70mm x 2.10mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.787" H x 1.492" W x 0.083" D (20.00mm x 37.70mm x 2.10mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | 593nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 5,24106 € | 1.834,37 € |
| 700 | 5,21524 € | 3.650,67 € |
| 1.050 | 4,99148 € | 5.241,05 € |
| 1.400 | 4,96566 € | 6.951,92 € |
| 1.750 | 4,75051 € | 8.313,39 € |
| 2.100 | 4,72470 € | 9.921,87 € |
| 2.450 | 4,52676 € | 11.090,56 € |
| 2.800 | 4,50094 € | 12.602,63 € |
| 3.150 | 4,49233 € | 14.150,84 € |
| Unit Price without VAT: | 5,24106 € |
|---|---|
| Unit Price with VAT: | 6,23686 € |

