
OPS-T56B1SPG-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T56B1SPG-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T56B1SPG-STT(R)-1.5-GW |
Description | 0.56 Triple Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 7-Segment 3 Character Common Cathode 3V 20mA 0.787" H x 1.492" W x 0.083" D (20.00mm x 37.70mm x 2.10mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Pure Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 400mcd |
Number of Characters 3 | Wavelength - Peak 525nm |
Size / Dimension 0.787" H x 1.492" W x 0.083" D (20.00mm x 37.70mm x 2.10mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 6,06829 € | 2.123,90 € |
| 700 | 6,04279 € | 4.229,95 € |
| 1.050 | 5,77932 € | 6.068,29 € |
| 1.400 | 5,75382 € | 8.055,35 € |
| 1.750 | 5,50735 € | 9.637,86 € |
| 2.100 | 5,48186 € | 11.511,91 € |
| 2.450 | 5,24388 € | 12.847,51 € |
| 2.800 | 5,21839 € | 14.611,49 € |
| 3.150 | 5,20989 € | 16.411,15 € |
| Unit Price without VAT: | 6,06829 € |
|---|---|
| Unit Price with VAT: | 7,22127 € |

