
OPS-T56B0SB-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T56B0SB-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T56B0SB-STT(R)-1.5-GW |
Description | 0.56 Triple Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 3 Character Common Anode 3V 20mA 0.787" H x 1.492" W x 0.083" D (20.00mm x 37.70mm x 2.10mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.787" H x 1.492" W x 0.083" D (20.00mm x 37.70mm x 2.10mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 50mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 6,14469 € | 2.150,64 € |
| 700 | 6,11887 € | 4.283,21 € |
| 1.050 | 5,85208 € | 6.144,68 € |
| 1.400 | 5,82626 € | 8.156,76 € |
| 1.750 | 5,57669 € | 9.759,21 € |
| 2.100 | 5,55087 € | 11.656,83 € |
| 2.450 | 5,30990 € | 13.009,25 € |
| 2.800 | 5,28409 € | 14.795,45 € |
| 3.150 | 5,27548 € | 16.617,76 € |
| Unit Price without VAT: | 6,14469 € |
|---|---|
| Unit Price with VAT: | 7,31218 € |

