
OPS-T56B0LR-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-T56B0LR-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T56B0LR-STT(R)-1.5-BW |
Description | 0.56 Triple Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2.1V 20mA 0.787" H x 1.492" W x 0.083" D (20.00mm x 37.70mm x 2.10mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 5mcd |
Number of Characters 3 | Wavelength - Peak 650nm |
Size / Dimension 0.787" H x 1.492" W x 0.083" D (20.00mm x 37.70mm x 2.10mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 5,21731 € | 1.826,06 € |
| 700 | 5,19160 € | 3.634,12 € |
| 1.050 | 4,96886 € | 5.217,30 € |
| 1.400 | 4,94316 € | 6.920,42 € |
| 1.750 | 4,72898 € | 8.275,72 € |
| 2.100 | 4,70328 € | 9.876,89 € |
| 2.450 | 4,50624 € | 11.040,29 € |
| 2.800 | 4,48054 € | 12.545,51 € |
| 3.150 | 4,47197 € | 14.086,71 € |
| Unit Price without VAT: | 5,21731 € |
|---|---|
| Unit Price with VAT: | 6,20860 € |

