
OPS-T5612SPG-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-T5612SPG-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T5612SPG-STT(R)-1.5-BW |
Description | DISP 7SEG 0.56" TRP GREEN 11-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 7-Segment 3 Character Common Anode 3V 20mA 0.787" H x 1.484" W x 0.083" D (20.00mm x 37.70mm x 2.10mm) 11-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Pure Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 400mcd |
Number of Characters 3 | Wavelength - Peak 525nm |
Size / Dimension 0.787" H x 1.484" W x 0.083" D (20.00mm x 37.70mm x 2.10mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 11-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 6,11683 € | 2.140,89 € |
| 700 | 6,09114 € | 4.263,80 € |
| 1.050 | 5,82556 € | 6.116,84 € |
| 1.400 | 5,79986 € | 8.119,80 € |
| 1.750 | 5,55142 € | 9.714,99 € |
| 2.100 | 5,52571 € | 11.603,99 € |
| 2.450 | 5,28584 € | 12.950,31 € |
| 2.800 | 5,26014 € | 14.728,39 € |
| 3.150 | 5,25157 € | 16.542,45 € |
| Unit Price without VAT: | 6,11683 € |
|---|---|
| Unit Price with VAT: | 7,27903 € |

