
OPS-T5611W-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T5611W-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T5611W-STT(R)-1.5-GW |
Description | DISP 7SEG 0.56" TRP WHITE 11-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 3 Character Common Cathode 2.9V 5mA 0.787" H x 1.484" W x 0.083" D (20.00mm x 37.70mm x 2.10mm) 11-SMD |
Datasheet | Datasheet |
Category | Display Type 7-Segment |
Manufacturer OPTO PLUS LED CORP. | Common Pin Common Cathode |
Series | Color White |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.9V |
Part Status Active | Current - Test 5mA |
Number of Characters 3 | Millicandela Rating 200mcd |
Size / Dimension 0.787" H x 1.484" W x 0.083" D (20.00mm x 37.70mm x 2.10mm) | Power Dissipation (Max) 33mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 11-SMD |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 7,47043 € | 2.614,65 € |
| 700 | 7,44473 € | 5.211,31 € |
| 1.050 | 7,11918 € | 7.475,14 € |
| 1.400 | 7,09348 € | 9.930,87 € |
| 1.750 | 6,77650 € | 11.858,88 € |
| 2.100 | 6,75080 € | 14.176,68 € |
| 2.450 | 6,45952 € | 15.825,82 € |
| 2.800 | 6,43382 € | 18.014,70 € |
| 3.150 | 6,42525 € | 20.239,54 € |
| Unit Price without VAT: | 7,47043 € |
|---|---|
| Unit Price with VAT: | 8,88981 € |

