
OPS-T5611W-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-T5611W-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T5611W-STT(R)-1.5-BW |
Description | DISP 7SEG 0.56" TRP WHITE 11-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 3 Character Common Cathode 2.9V 5mA 0.787" H x 1.484" W x 0.083" D (20.00mm x 37.70mm x 2.10mm) 11-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.787" H x 1.484" W x 0.083" D (20.00mm x 37.70mm x 2.10mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Millicandela Rating | 200mcd | |
Power Dissipation (Max) | 33mW | |
Package / Case | 11-SMD |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 7,50443 € | 2.626,55 € |
| 700 | 7,47861 € | 5.235,03 € |
| 1.050 | 7,15159 € | 7.509,17 € |
| 1.400 | 7,12577 € | 9.976,08 € |
| 1.750 | 6,80735 € | 11.912,86 € |
| 2.100 | 6,78153 € | 14.241,21 € |
| 2.450 | 6,48892 € | 15.897,85 € |
| 2.800 | 6,46311 € | 18.096,71 € |
| 3.150 | 6,45450 € | 20.331,68 € |
| Unit Price without VAT: | 7,50443 € |
|---|---|
| Unit Price with VAT: | 8,93027 € |

