
OPS-T5611LR-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T5611LR-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T5611LR-STT(R)-1.5-GW |
Description | DISP 7SEG 0.56" TRP RED 11-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2.1V 20mA 0.787" H x 1.484" W x 0.083" D (20.00mm x 37.70mm x 2.10mm) 11-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 5mcd |
Number of Characters 3 | Wavelength - Peak 650nm |
Size / Dimension 0.787" H x 1.484" W x 0.083" D (20.00mm x 37.70mm x 2.10mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 11-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 5,17589 € | 1.811,56 € |
| 700 | 5,15040 € | 3.605,28 € |
| 1.050 | 4,92942 € | 5.175,89 € |
| 1.400 | 4,90392 € | 6.865,49 € |
| 1.750 | 4,69145 € | 8.210,04 € |
| 2.100 | 4,66595 € | 9.798,49 € |
| 2.450 | 4,47047 € | 10.952,65 € |
| 2.800 | 4,44498 € | 12.445,94 € |
| 3.150 | 4,43648 € | 13.974,91 € |
| Unit Price without VAT: | 5,17589 € |
|---|---|
| Unit Price with VAT: | 6,15931 € |

