
OPS-T5117SPG-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T5117SPG-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T5117SPG-GW |
Description | 0.51 Triple Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Cathode 3V 20mA 0.689" H x 1.458" W x 0.148" D (17.50mm x 37.05mm x 3.75mm) 10-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 475mcd |
Number of Characters 3 | Wavelength - Peak 520nm |
Size / Dimension 0.689" H x 1.458" W x 0.148" D (17.50mm x 37.05mm x 3.75mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.51" (13.00mm) | Package / Case 10-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 2700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,64333 € | 1.693,00 € |
| 600 | 5,59235 € | 3.355,41 € |
| 900 | 5,37987 € | 4.841,88 € |
| 1.200 | 5,32888 € | 6.394,66 € |
| 1.500 | 5,12490 € | 7.687,35 € |
| 1.800 | 5,07391 € | 9.133,04 € |
| 2.100 | 4,88692 € | 10.262,53 € |
| 2.400 | 4,83593 € | 11.606,23 € |
| 2.700 | 4,81043 € | 12.988,16 € |
| Unit Price without VAT: | 5,64333 € |
|---|---|
| Unit Price with VAT: | 6,71556 € |

