
OPS-T4017SPG-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T4017SPG-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T4017SPG-GW |
Description | 0.40 Triple Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Cathode 3V 20mA 0.590" H x 1.093" W x 0.148" D (15.00mm x 27.75mm x 3.75mm) 11-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 300mcd |
Number of Characters 3 | Wavelength - Peak 520nm |
Size / Dimension 0.590" H x 1.093" W x 0.148" D (15.00mm x 27.75mm x 3.75mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 11-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 2475 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 4,68295 € | 1.287,81 € |
| 550 | 4,56396 € | 2.510,18 € |
| 825 | 4,47047 € | 3.688,14 € |
| 1.100 | 4,34299 € | 4.777,29 € |
| 1.375 | 4,26649 € | 5.866,42 € |
| 1.650 | 4,06252 € | 6.703,16 € |
| 1.925 | 4,05402 € | 7.803,99 € |
| 2.200 | 4,03703 € | 8.881,47 € |
| 2.475 | 4,02853 € | 9.970,61 € |
| Unit Price without VAT: | 4,68295 € |
|---|---|
| Unit Price with VAT: | 5,57271 € |

