
OPS-T4017LR-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T4017LR-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T4017LR-GW |
Description | 0.40 Triple Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2.1V 20mA 0.590" H x 1.093" W x 0.148" D (15.00mm x 27.75mm x 3.75mm) 11-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 9mcd |
Number of Characters 3 | Wavelength - Peak 650nm |
Size / Dimension 0.590" H x 1.093" W x 0.148" D (15.00mm x 27.75mm x 3.75mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 11-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 2475 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 3,82455 € | 1.051,75 € |
| 550 | 3,69707 € | 2.033,39 € |
| 825 | 3,65457 € | 3.015,02 € |
| 1.100 | 3,51708 € | 3.868,79 € |
| 1.375 | 3,49309 € | 4.803,00 € |
| 1.650 | 3,28912 € | 5.427,05 € |
| 1.925 | 3,28061 € | 6.315,17 € |
| 2.200 | 3,27211 € | 7.198,64 € |
| 2.475 | 3,26362 € | 8.077,46 € |
| Unit Price without VAT: | 3,82455 € |
|---|---|
| Unit Price with VAT: | 4,55121 € |

