
OPS-T3921YG-STT(R)-1.0-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T3921YG-STT(R)-1.0-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T3921YG-STT(R)-1.0-GW |
Description | 0.39 Triple Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 3 Character Common Cathode 2.1V 20mA 0.591" H x 1.157" W x 0.102" D (15.00mm x 29.40mm x 2.60mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.591" H x 1.157" W x 0.102" D (15.00mm x 29.40mm x 2.60mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 573nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 3600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,09645 € | 1.638,58 € |
| 800 | 4,07925 € | 3.263,40 € |
| 1.200 | 3,89852 € | 4.678,22 € |
| 1.600 | 3,88131 € | 6.210,10 € |
| 2.000 | 3,71779 € | 7.435,58 € |
| 2.400 | 3,70058 € | 8.881,39 € |
| 2.800 | 3,54567 € | 9.927,88 € |
| 3.200 | 3,52846 € | 11.291,07 € |
| 3.600 | 3,51985 € | 12.671,46 € |
| Unit Price without VAT: | 4,09645 € |
|---|---|
| Unit Price with VAT: | 4,87478 € |

