
OPS-T3921SPG-STT(R)-1.0-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-T3921SPG-STT(R)-1.0-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T3921SPG-STT(R)-1.0-BW |
Description | 0.39 Triple Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 7-Segment 3 Character Common Cathode 3V 20mA 0.591" H x 1.157" W x 0.102" D (15.00mm x 29.40mm x 2.60mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.591" H x 1.157" W x 0.102" D (15.00mm x 29.40mm x 2.60mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Pure Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 200mcd | |
Wavelength - Peak | 525nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 3600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,00008 € | 2.000,03 € |
| 800 | 4,98288 € | 3.986,30 € |
| 1.200 | 4,76773 € | 5.721,28 € |
| 1.600 | 4,75051 € | 7.600,82 € |
| 2.000 | 4,54397 € | 9.087,94 € |
| 2.400 | 4,52675 € | 10.864,20 € |
| 2.800 | 4,32882 € | 12.120,70 € |
| 3.200 | 4,31161 € | 13.797,15 € |
| 3.600 | 4,30300 € | 15.490,80 € |
| Unit Price without VAT: | 5,00008 € |
|---|---|
| Unit Price with VAT: | 5,95010 € |

