
OPS-T3921LE-STT(R)-1.0-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-T3921LE-STT(R)-1.0-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T3921LE-STT(R)-1.0-BW |
Description | 0.39 Triple Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 3 Character Common Cathode 2.1V 20mA 0.591" H x 1.157" W x 0.102" D (15.00mm x 29.40mm x 2.60mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Orange-Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 15mcd |
Number of Characters 3 | Wavelength - Peak 632nm |
Size / Dimension 0.591" H x 1.157" W x 0.102" D (15.00mm x 29.40mm x 2.60mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,07790 € | 1.631,16 € |
| 800 | 4,06076 € | 3.248,61 € |
| 1.200 | 3,88085 € | 4.657,02 € |
| 1.600 | 3,86372 € | 6.181,95 € |
| 2.000 | 3,70095 € | 7.401,90 € |
| 2.400 | 3,68381 € | 8.841,14 € |
| 2.800 | 3,52960 € | 9.882,88 € |
| 3.200 | 3,51247 € | 11.239,90 € |
| 3.600 | 3,50390 € | 12.614,04 € |
| Unit Price without VAT: | 4,07790 € |
|---|---|
| Unit Price with VAT: | 4,85270 € |

