
OPS-T3920YG-STT(R)-1.0-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T3920YG-STT(R)-1.0-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T3920YG-STT(R)-1.0-GW |
Description | 0.39 Triple Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 3 Character Common Anode 2.1V 20mA 0.591" H x 1.157" W x 0.102" D (15.00mm x 29.40mm x 2.60mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Yellow-Green |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 10mcd |
Number of Characters 3 | Wavelength - Peak 573nm |
Size / Dimension 0.591" H x 1.157" W x 0.102" D (15.00mm x 29.40mm x 2.60mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,04553 € | 1.618,21 € |
| 800 | 4,02853 € | 3.222,82 € |
| 1.200 | 3,85005 € | 4.620,06 € |
| 1.600 | 3,83305 € | 6.132,88 € |
| 2.000 | 3,67157 € | 7.343,14 € |
| 2.400 | 3,65457 € | 8.770,97 € |
| 2.800 | 3,50159 € | 9.804,45 € |
| 3.200 | 3,48459 € | 11.150,69 € |
| 3.600 | 3,47609 € | 12.513,92 € |
| Unit Price without VAT: | 4,04553 € |
|---|---|
| Unit Price with VAT: | 4,81418 € |

