
OPS-T3920SB-STT(R)-1.0-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-T3920SB-STT(R)-1.0-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T3920SB-STT(R)-1.0-BW |
Description | 0.39 Triple Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 3 Character Common Anode 3V 20mA 0.591" H x 1.157" W x 0.102" D (15.00mm x 29.40mm x 2.60mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Blue |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 30mcd |
Number of Characters 3 | Wavelength - Peak 470nm |
Size / Dimension 0.591" H x 1.157" W x 0.102" D (15.00mm x 29.40mm x 2.60mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,97743 € | 1.990,97 € |
| 800 | 4,96029 € | 3.968,23 € |
| 1.200 | 4,74612 € | 5.695,34 € |
| 1.600 | 4,72898 € | 7.566,37 € |
| 2.000 | 4,52338 € | 9.046,76 € |
| 2.400 | 4,50624 € | 10.814,98 € |
| 2.800 | 4,30920 € | 12.065,76 € |
| 3.200 | 4,29207 € | 13.734,62 € |
| 3.600 | 4,28350 € | 15.420,60 € |
| Unit Price without VAT: | 4,97743 € |
|---|---|
| Unit Price with VAT: | 5,92314 € |

