
OPS-T391-3W-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-T391-3W-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T391-3W-STT(R)-1.5-BW |
Description | DISP 7SEG 0.39" TRP WHITE 30-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 3 Character Common Cathode 2.9V 5mA 0.630" H x 1.181" W x 0.083" D (16.00mm x 30.00mm x 2.10mm) 30-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.630" H x 1.181" W x 0.083" D (16.00mm x 30.00mm x 2.10mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Millicandela Rating | 220mcd | |
Power Dissipation (Max) | 33mW | |
Package / Case | 30-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,81596 € | 3.407,98 € |
| 1.000 | 6,79874 € | 6.798,74 € |
| 1.500 | 6,48893 € | 9.733,40 € |
| 2.000 | 6,47171 € | 12.943,42 € |
| 2.500 | 6,18772 € | 15.469,30 € |
| 3.000 | 6,17050 € | 18.511,50 € |
| 3.500 | 5,89511 € | 20.632,88 € |
| 4.000 | 5,87790 € | 23.511,60 € |
| 4.500 | 5,86929 € | 26.411,81 € |
| Unit Price without VAT: | 6,81596 € |
|---|---|
| Unit Price with VAT: | 8,11099 € |

