
OPS-T391-3SE-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-T391-3SE-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T391-3SE-STT(R)-1.5-BW |
Description | DISP 7SEG 0.39" TRP ORG-RD 30SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 3 Character Common Cathode 2.1V 20mA 0.630" H x 1.181" W x 0.083" D (16.00mm x 30.00mm x 2.10mm) 30-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Orange-Red |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 70mcd |
Number of Characters 3 | Wavelength - Peak 632nm |
Size / Dimension 0.630" H x 1.181" W x 0.083" D (16.00mm x 30.00mm x 2.10mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 30-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,04552 € | 2.022,76 € |
| 1.000 | 4,02853 € | 4.028,53 € |
| 1.500 | 3,85005 € | 5.775,07 € |
| 2.000 | 3,83305 € | 7.666,10 € |
| 2.500 | 3,67157 € | 9.178,92 € |
| 3.000 | 3,65457 € | 10.963,71 € |
| 3.500 | 3,50159 € | 12.255,57 € |
| 4.000 | 3,48459 € | 13.938,36 € |
| 4.500 | 3,47609 € | 15.642,41 € |
| Unit Price without VAT: | 4,04552 € |
|---|---|
| Unit Price with VAT: | 4,81417 € |

