
OPS-T391-3SB-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-T391-3SB-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T391-3SB-STT(R)-1.5-BW |
Description | DISP 7SEG 0.39" TRP BLUE 30-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 3 Character Common Cathode 3V 20mA 0.630" H x 1.181" W x 0.083" D (16.00mm x 30.00mm x 2.10mm) 30-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.630" H x 1.181" W x 0.083" D (16.00mm x 30.00mm x 2.10mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 70mcd | |
Wavelength - Peak | 470nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 30-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,00008 € | 2.500,04 € |
| 1.000 | 4,98287 € | 4.982,87 € |
| 1.500 | 4,76773 € | 7.151,60 € |
| 2.000 | 4,75051 € | 9.501,02 € |
| 2.500 | 4,54397 € | 11.359,92 € |
| 3.000 | 4,52676 € | 13.580,28 € |
| 3.500 | 4,32882 € | 15.150,87 € |
| 4.000 | 4,31161 € | 17.246,44 € |
| 4.500 | 4,30300 € | 19.363,50 € |
| Unit Price without VAT: | 5,00008 € |
|---|---|
| Unit Price with VAT: | 5,95010 € |

