
OPS-T391-3SA-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T391-3SA-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T391-3SA-STT(R)-1.5-GW |
Description | DISP 7SEG 0.39" TRP AMBER 30-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 3 Character Common Cathode 2V 20mA 0.630" H x 1.181" W x 0.083" D (16.00mm x 30.00mm x 2.10mm) 30-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Amber |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 60mcd |
Number of Characters 3 | Wavelength - Peak 612nm |
Size / Dimension 0.630" H x 1.181" W x 0.083" D (16.00mm x 30.00mm x 2.10mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 30-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,07790 € | 2.038,95 € |
| 1.000 | 4,06076 € | 4.060,76 € |
| 1.500 | 3,88085 € | 5.821,28 € |
| 2.000 | 3,86372 € | 7.727,44 € |
| 2.500 | 3,70094 € | 9.252,35 € |
| 3.000 | 3,68381 € | 11.051,43 € |
| 3.500 | 3,52960 € | 12.353,60 € |
| 4.000 | 3,51247 € | 14.049,88 € |
| 4.500 | 3,50390 € | 15.767,55 € |
| Unit Price without VAT: | 4,07790 € |
|---|---|
| Unit Price with VAT: | 4,85270 € |

