
OPS-T391-3SA-STT(R)-1.5-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-T391-3SA-STT(R)-1.5-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T391-3SA-STT(R)-1.5-BW |
Description | DISP 7SEG 0.39" TRP AMBER 30-SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 3 Character Common Cathode 2V 20mA 0.630" H x 1.181" W x 0.083" D (16.00mm x 30.00mm x 2.10mm) 30-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.630" H x 1.181" W x 0.083" D (16.00mm x 30.00mm x 2.10mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Amber | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 60mcd | |
Wavelength - Peak | 612nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 30-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,04552 € | 2.022,76 € |
| 1.000 | 4,02853 € | 4.028,53 € |
| 1.500 | 3,85005 € | 5.775,07 € |
| 2.000 | 3,83305 € | 7.666,10 € |
| 2.500 | 3,67157 € | 9.178,92 € |
| 3.000 | 3,65457 € | 10.963,71 € |
| 3.500 | 3,50159 € | 12.255,57 € |
| 4.000 | 3,48459 € | 13.938,36 € |
| 4.500 | 3,47609 € | 15.642,41 € |
| Unit Price without VAT: | 4,04552 € |
|---|---|
| Unit Price with VAT: | 4,81417 € |

