
OPS-T3050W3-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T3050W3-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T3050W3-STT(R)-1.5-GW |
Description | 0.30 Triple Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 3 Character Common Anode 2.8V 5mA 0.512" H x 0.897" W x 0.098" D (13.00mm x 22.80mm x 2.50mm) 11-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.512" H x 0.897" W x 0.098" D (13.00mm x 22.80mm x 2.50mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Millicandela Rating | 120mcd | |
Power Dissipation (Max) | 16mW | |
Package / Case | 11-SMD |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,17740 € | 3.588,70 € |
| 1.000 | 7,16019 € | 7.160,19 € |
| 1.500 | 6,84177 € | 10.262,66 € |
| 2.000 | 6,82456 € | 13.649,12 € |
| 2.500 | 6,51474 € | 16.286,85 € |
| 3.000 | 6,49753 € | 19.492,59 € |
| 3.500 | 6,20493 € | 21.717,26 € |
| 4.000 | 6,18772 € | 24.750,88 € |
| 4.500 | 6,17911 € | 27.805,99 € |
| Unit Price without VAT: | 7,17740 € |
|---|---|
| Unit Price with VAT: | 8,54111 € |

