
OPS-T3050SPG-STT(R)-1.5-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T3050SPG-STT(R)-1.5-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T3050SPG-STT(R)-1.5-GW |
Description | 0.30 Triple Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 7-Segment 3 Character Common Anode 3V 20mA 0.512" H x 0.897" W x 0.098" D (13.00mm x 22.80mm x 2.50mm) 11-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Pure Green |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 250mcd |
Number of Characters 3 | Wavelength - Peak 525nm |
Size / Dimension 0.512" H x 0.897" W x 0.098" D (13.00mm x 22.80mm x 2.50mm) | Power Dissipation (Max) 90mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 11-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,97742 € | 2.488,71 € |
| 1.000 | 4,96029 € | 4.960,29 € |
| 1.500 | 4,74612 € | 7.119,18 € |
| 2.000 | 4,72899 € | 9.457,98 € |
| 2.500 | 4,52338 € | 11.308,45 € |
| 3.000 | 4,50624 € | 13.518,72 € |
| 3.500 | 4,30920 € | 15.082,20 € |
| 4.000 | 4,29207 € | 17.168,28 € |
| 4.500 | 4,28350 € | 19.275,75 € |
| Unit Price without VAT: | 4,97742 € |
|---|---|
| Unit Price with VAT: | 5,92313 € |

