
OPS-T2811W-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-T2811W-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T2811W-BW |
Description | 0.28 Triple Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 3 Character Common Cathode 3V 5mA 0.433" H x 0.886" W x 0.150" D (11.00mm x 22.50mm x 3.80mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.433" H x 0.886" W x 0.150" D (11.00mm x 22.50mm x 3.80mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Millicandela Rating | 200mcd | |
Power Dissipation (Max) | 33mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 3825 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 6,01729 € | 2.557,35 € |
| 850 | 5,88131 € | 4.999,11 € |
| 1.275 | 5,73682 € | 7.314,45 € |
| 1.700 | 5,60084 € | 9.521,43 € |
| 2.125 | 5,47336 € | 11.630,89 € |
| 2.550 | 5,33737 € | 13.610,29 € |
| 2.975 | 5,28638 € | 15.726,98 € |
| 3.400 | 5,27788 € | 17.944,79 € |
| 3.825 | 5,26938 € | 20.155,38 € |
| Unit Price without VAT: | 6,01729 € |
|---|---|
| Unit Price with VAT: | 7,16058 € |

