
OPS-T2811SY-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-T2811SY-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T2811SY-GW |
Description | 0.28 Triple Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 3 Character Common Cathode 2.1V 20mA 0.433" H x 0.886" W x 0.150" D (11.00mm x 22.50mm x 3.80mm) 12-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer OPTO PLUS LED CORP. | Color Yellow |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 32.5mcd |
Number of Characters 3 | Wavelength - Peak 593nm |
Size / Dimension 0.433" H x 0.886" W x 0.150" D (11.00mm x 22.50mm x 3.80mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 12-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 3825 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 3,75656 € | 1.596,54 € |
| 850 | 3,62058 € | 3.077,49 € |
| 1.275 | 3,58658 € | 4.572,89 € |
| 1.700 | 3,45059 € | 5.866,00 € |
| 2.125 | 3,42510 € | 7.278,34 € |
| 2.550 | 3,31461 € | 8.452,26 € |
| 2.975 | 3,30611 € | 9.835,68 € |
| 3.400 | 3,27211 € | 11.125,17 € |
| 3.825 | 3,25512 € | 12.450,83 € |
| Unit Price without VAT: | 3,75656 € |
|---|---|
| Unit Price with VAT: | 4,47031 € |

