
OPS-T2811SPG-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-T2811SPG-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-T2811SPG-BW |
Description | 0.28 Triple Digit SMD LED 7-Segm |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Cathode 3V 20mA 0.433" H x 0.886" W x 0.150" D (11.00mm x 22.50mm x 3.80mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.433" H x 0.886" W x 0.150" D (11.00mm x 22.50mm x 3.80mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 207.5mcd | |
Wavelength - Peak | 520nm | |
Power Dissipation (Max) | 90mW | |
Package / Case | 12-SMD |
| Tape & Reel (TR): | 3825 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 4,67306 € | 1.986,05 € |
| 850 | 4,53536 € | 3.855,06 € |
| 1.275 | 4,45791 € | 5.683,84 € |
| 1.700 | 4,32021 € | 7.344,36 € |
| 2.125 | 4,25136 € | 9.034,14 € |
| 2.550 | 4,11367 € | 10.489,86 € |
| 2.975 | 4,10506 € | 12.212,55 € |
| 3.400 | 4,08785 € | 13.898,69 € |
| 3.825 | 4,06203 € | 15.537,26 € |
| Unit Price without VAT: | 4,67306 € |
|---|---|
| Unit Price with VAT: | 5,56094 € |

